NTE Electronics 54-232W technical specifications.
| Illumination Type | Neon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Ratings | IP65, Water Resistant, Dust Tight |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 54-232W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.