NTE Electronics 54-238W technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Electrical Life | 10000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Neon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 54-238W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.