
NTE Electronics 54-303 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.