NTE Electronics 54-308PC technical specifications.
| Package/Case | Epoxy |
| Height | 0.5inch |
| Length | 5inch |
| Mount | PC Mount |
| Weight | 0.02lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-308PC to view detailed technical specifications.
No datasheet is available for this part.