NTE Electronics 54-314 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Package/Case | Epoxy |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 54-314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.