NTE Electronics 54-323 technical specifications.
| Actuator Length | 10.4mm |
| Actuator Type | Standard Round |
| Package/Case | Epoxy |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 54-323 to view detailed technical specifications.
No datasheet is available for this part.