NTE Electronics 54-349W technical specifications.
| Actuator Length | 17.5mm |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-349W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.