NTE Electronics 54-352 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.