NTE Electronics 54-374 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 54-374 to view detailed technical specifications.
No datasheet is available for this part.