NTE Electronics 54-376 technical specifications.
| Actuator Type | Round, Button, Flush |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.