NTE Electronics 54-385 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.5mm |
| Actuator Material | Resin |
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Electrical Life | 5000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-385 to view detailed technical specifications.
No datasheet is available for this part.