NTE Electronics 54-385A technical specifications.
| Actuator Type | Round, Button |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-385A to view detailed technical specifications.
No datasheet is available for this part.