NTE Electronics 54-388 technical specifications.
| Actuator Type | Round, Button |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Reach SVHC Compliant | No |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
