
NTE Electronics 54-390 technical specifications.
| Height | 0.75inch |
| Length | 1.25inch |
| Mount | Solder |
| Throw Configuration | SPST |
| Weight | 0.01lb |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.