NTE Electronics 54-391 technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-391 to view detailed technical specifications.
No datasheet is available for this part.