NTE Electronics 54-395 technical specifications.
| Illumination Type | Illuminated |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.