This SPDT switch features a hinge lever actuator style with a maximum current rating of 10 amps at 250VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 125V. The switch has an electrical life of 100,000 cycles and is designed for screw mount applications. It operates within a temperature range of -25°C to 80°C.
NTE Electronics 54-414 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics 54-414 to view detailed technical specifications.
No datasheet is available for this part.