NTE Electronics 54-415 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 200gf |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 54-415 to view detailed technical specifications.
No datasheet is available for this part.