
NTE Electronics 54-417 technical specifications.
| Height | 0.25inch |
| Length | 1inch |
| Mount | Solder |
| Throw Configuration | SPDT |
| Weight | 0.1lb |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.