NTE Electronics 54-450 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 625gf |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.