NTE Electronics 54-510 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-510 to view detailed technical specifications.
No datasheet is available for this part.