
NTE Electronics 54-540 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Termination | Wire Leads |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
