NTE Electronics 54-550 technical specifications.
| Actuator Type | Rocker |
| Illumination Type | Neon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-550 to view detailed technical specifications.
No datasheet is available for this part.