
NTE Electronics 54-560 technical specifications.
| Actuator Color | Black |
| Actuator Length | 29mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 54-560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.