NTE Electronics 54-564 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 41.2mm |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 54-564 to view detailed technical specifications.
No datasheet is available for this part.