NTE Electronics 54-577 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.4mm |
| Actuator Material | Copper |
| Actuator Type | Round, Button |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 54-577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.