NTE Electronics 54-578 technical specifications.
| Actuator Type | Round, Button |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 54-578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.