NTE Electronics 54-583 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 745.7VA |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics 54-583 to view detailed technical specifications.
No datasheet is available for this part.