
NTE Electronics 54-593 technical specifications.
| Actuator Length | 14.27mm |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.