
NTE Electronics 54-630 technical specifications.
| Actuator Material | Magnet |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
