NTE Electronics 54-645-A technical specifications.
| Actuator Material | Nylon |
| Electrical Life | 6000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 54-645-A to view detailed technical specifications.
No datasheet is available for this part.