NTE Electronics 54-662 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Termination | Wire Leads |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 54-662 to view detailed technical specifications.
No datasheet is available for this part.