NTE Electronics 57-9D-500-5 technical specifications.
| Package/Case | 100 |
| Max Output Current | 500mA |
| Max Power Dissipation | 4.5W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. |
| Output Voltage | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 57-9D-500-5 to view detailed technical specifications.
No datasheet is available for this part.