
NTE Electronics 5W110 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 5W110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.