NTE Electronics 69-D24 technical specifications.
| Max Output Current | 2A |
| Max Output Power | 24W |
| Max Power Dissipation | 24W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 69-D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.