NTE Electronics 69-D48 technical specifications.
| Max Output Current | 4A |
| Max Power Dissipation | 48W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 69-D48 to view detailed technical specifications.
No datasheet is available for this part.