
NTE Electronics 72-116 technical specifications.
| Current Rating | 25A |
| Material | Copper |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 72-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
