
NTE Electronics 72-118 technical specifications.
| Color | Black, Red |
| Current Rating | 75A |
| Material | Steel |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 72-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.