NTE Electronics 72-158-2 technical specifications.
| Color | Red |
| Material | Steel |
| Mount | Screw |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 72-158-2 to view detailed technical specifications.
No datasheet is available for this part.