NTE Electronics 74-10FC1A-B technical specifications.
| Package/Case | Ceramic |
| Current Rating | 1A |
| Fuse Size | 10 x 38mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Panel |
| Packaging | Blister |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 74-10FC1A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.