NTE Electronics 74-3SG5A-B technical specifications.
| Current Rating | 5A |
| Fuse Size | 3.6 X 10mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Tape and Reel |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 74-3SG5A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.