NTE Electronics 74-5FG1A technical specifications.
| Fuse Current | 1A |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 74-5FG1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.