NTE Electronics 74-6FG500MA technical specifications.
| Fuse Current | 500mA |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 74-6FG500MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.