NTE Electronics 74-IFHA15 technical specifications.
| Mount | Free Hanging |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 74-IFHA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.