NTE Electronics 74-MF1.5A technical specifications.
| Body Material | Epoxy |
| Package/Case | Axial |
| Mount | Through Hole |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 74-MF1.5A to view detailed technical specifications.
No datasheet is available for this part.