
NTE Electronics 74-MF500MA-B technical specifications.
| Package/Case | Axial |
| Current Rating | 500mA |
| Fuse Size | 2.4 X 7mm |
| Max Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 74-MF500MA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
