FUSE-MICRO PICO EQUIVALENT 2.4 X 7MM EPOXY COATED AXIAL LEAD 1A 125V SLOW BLOW
NTE Electronics 74-MS1A technical specifications.
| Body Material | Epoxy |
| Package/Case | Axial |
| Mount | Through Hole |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 74-MS1A to view detailed technical specifications.
No datasheet is available for this part.