NTE Electronics 7448 technical specifications.
| Color | Grey |
| Height | 229mm |
| Length | 225mm |
| Width | 155mm |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 7448 to view detailed technical specifications.
No datasheet is available for this part.