
NTE Electronics 90256 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Tolerance | 80% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 90256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
