This 22nF ceramic capacitor features a Z5V dielectric and a radial package with a 8.5mm lead pitch. It is designed for through hole mounting and operates within a temperature range of -25°C to 85°C. The capacitor is RoHS compliant but does not meet Reach SVHC requirements.
NTE Electronics 90322 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | Z5V |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | -20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 90322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
